- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK107AB7105KAHT
Taiyo Yuden
CETMK107AB7105KAHT
Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C Automotive T/R
Search Keywords: CETMK107AB7105KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK107AB7105KAHT
-
Alias/AKA:TMK107AB7105KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is CETMK107AB7105KAHT RoHS compliant?
Yes, CETMK107AB7105KAHT is RoHS compliant.
What is the lead time for CETMK107AB7105KAHT?
The standard lead time for CETMK107AB7105KAHT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
4,000
$0.0152
8,000
$0.0151
12,000
$0.0151
28,000
$0.0150
52,000
$0.0148
100,000
$0.0148
152,000
$0.0147
252,000 +
$0.0147
Click for Quote
Log in
to unlock special pricing