- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMJ107CB7105KAHR
Taiyo Yuden
CETMJ107CB7105KAHR
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 25VDC - X7R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 25VDC - X7R - 0603 - Tape&Reel
Search Keywords: CETMJ107CB7105KAHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMJ107CB7105KAHR
-
Alias/AKA:TMJ107CB7105KAHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CETMJ107CB7105KAHR RoHS compliant?
Yes, CETMJ107CB7105KAHR is RoHS compliant.
What is the lead time for CETMJ107CB7105KAHR?
The standard lead time for CETMJ107CB7105KAHR is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
3,000
$0.0531
6,000
$0.0478
12,000
$0.0451
27,000
$0.0424
51,000
$0.0419
102,000
$0.0417
150,000
$0.0416
252,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing