- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEPMK325AC6337MM-T
CEPMK325AC6337MM-T
Taiyo Yuden
Cap Ceramic 330uF 2.5V X6S 20% Pad SMD 1210 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 330uF 2.5V X6S 20% Pad SMD 1210 105°C T/R
Search Keywords: CEPMK325AC6337MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEPMK325AC6337MM-T
-
Alias/AKA:PMK325AC6337MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Voltage:2.5 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$1.29
1,000
$1.22
2,000
$1.16
4,000 +
$1.10
Click for Quote
Log in
to unlock special pricing