- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEPMK325AC6337MM-P
CEPMK325AC6337MM-P
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 2.5VDC - X6S - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 2.5VDC - X6S - 1210 - Tape&Reel
Search Keywords: CEPMK325AC6337MMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEPMK325AC6337MM-P
-
Alias/AKA:PMK325AC6337MM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$3.58
2,001
$3.52
4,000
$3.47
8,000
$3.42
16,000
$2.10
32,000
$1.67
64,000 +
$1.63
Click for Quote
Log in
to unlock special pricing