- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEPMK212BBJ107MG-T
CEPMK212BBJ107MG-T
Taiyo Yuden
Cap Ceramic 100uF 2.5V X5R 20% Pad SMD 0805 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 100uF 2.5V X5R 20% Pad SMD 0805 85°C T/R
Search Keywords: CEPMK212BBJ107MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEPMK212BBJ107MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:100 uF
-
Voltage:2.5 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3,000
$0.5859
6,000
$0.5597
12,000
$0.5137
24,000
$0.5060
48,000
$0.4984
96,000
$0.4909
192,000
$0.4836
384,000 +
$0.4763
Click for Quote
Log in
to unlock special pricing