- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELWK212C6106MD-T
CELWK212C6106MD-T
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 10VDC - X6S - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 10VDC - X6S - 0805 - Tape&Reel
Search Keywords: CELWK212C6106MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELWK212C6106MD-T
-
Alias/AKA:LWK212C6106MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.1122
8,000
$0.1106
12,000
$0.1090
28,000
$0.1060
52,000
$0.1018
100,000
$0.1016
152,000 +
$0.1005
Click for Quote
Log in
to unlock special pricing