- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK325B7476MM-TR
CELMK325B7476MM-TR
Taiyo Yuden
Cap Ceramic 47uF 10V X7R 20% SMD 1210 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 47uF 10V X7R 20% SMD 1210 125°C T/R
Search Keywords: CELMK325B7476MMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK325B7476MM-TR
-
Alias/AKA:LMK325B7476MM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$0.3294
1,000
$0.3182
2,500
$0.3054
5,000
$0.3015
7,500
$0.2976
10,000
$0.2969
15,000
$0.2961
25,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing