- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK325B7476MM-PR
CELMK325B7476MM-PR
Taiyo Yuden
Cap Ceramic 47uF 10V X7R 20% Pad SMD 1210 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 47uF 10V X7R 20% Pad SMD 1210 125°C T/R
Search Keywords: CELMK325B7476MMPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK325B7476MM-PR
-
Alias/AKA:LMK325B7476MM-PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1754
2,000
$0.1719
4,000
$0.1662
8,000
$0.1639
10,000
$0.1473
50,000
$0.1469
100,000
$0.1466
600,000 +
$0.1462
Click for Quote
Log in
to unlock special pricing