- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK325B7476KM-PR
CELMK325B7476KM-PR
Taiyo Yuden
A high-dielectric multilayer ceramic capacitor with 47 µF capacitance, a 10V rating, and an X7R temperature characteristic in ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A high-dielectric multilayer ceramic capacitor with 47 µF capacitance, a 10V rating, and an X7R temperature characteristic in a 1210 package.
Search Keywords: CELMK325B7476KMPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK325B7476KM-PR
-
Alias/AKA:LMK325B7476KM-PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2621
2,000
$0.2374
4,000
$0.2298
8,000
$0.2244
10,000
$0.2107
50,000
$0.2083
100,000
$0.2078
400,000 +
$0.2073
Click for Quote
Log in
to unlock special pricing