Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

CELMK325B7106MN-T

Cap Ceramic 10uF 10V X7R 20% Pad SMD 1210 125A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Ceramic 10uF 10V X7R 20% Pad SMD 1210 125A°C T/R
Search Keywords: CELMK325B7106MNT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: CELMK325B7106MN-T
Alias/AKA: LMK325B7106MN-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 102227uF
Voltage: 102253VDC
Package/Case: 12102239
Tolerance: 202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CELMK325B7106MN-T RoHS compliant?
Yes, CELMK325B7106MN-T is RoHS compliant.
What is the lead time for CELMK325B7106MN-T?
The standard lead time for CELMK325B7106MN-T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately Buy all 88 in-stock or the regular minimum order quantity of 2000
Stock lot only:
88
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1626
2,000
$0.1478
4,000
$0.1256
6,000
$0.1228
8,000
$0.1225
26,000
$0.1189
50,000
$0.1186
100,000
$0.1183
150,000 +
$0.1180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!