- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK325AC6107MM-P
CELMK325AC6107MM-P
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X6S - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X6S - 1210 - Tape&Reel
Search Keywords: CELMK325AC6107MMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK325AC6107MM-P
-
Alias/AKA:LMK325AC6107MM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,000
$0.690
3,000
$0.675
5,000
$0.667
8,000
$0.666
10,000
$0.660
15,000
$0.653
25,000 +
$0.651
Click for Quote
Log in
to unlock special pricing