- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK325ABJ107MMHT
CELMK325ABJ107MMHT
Taiyo Yuden
Cap Ceramic 100uF 10V X5R 20% SMD 1210 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 100uF 10V X5R 20% SMD 1210 85°C Automotive T/R
Search Keywords: CELMK325ABJ107MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK325ABJ107MMHT
-
Alias/AKA:LMK325ABJ107MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,150
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.5107
1,000
$0.4915
2,500
$0.4661
5,000
$0.4469
7,500
$0.4357
10,000
$0.4277
15,000
$0.4165
25,000 +
$0.4023
Click for Quote
Log in
to unlock special pricing