- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK316BJ476ML-T
CELMK316BJ476ML-T
Taiyo Yuden
Cap Ceramic 47uF 10V X5R 20% Pad SMD 1206 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 47uF 10V X5R 20% Pad SMD 1206 85A°C T/R
Search Keywords: CELMK316BJ476MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK316BJ476ML-T
-
Alias/AKA:LMK316BJ476ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:472227uF
-
Voltage:102253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,565
Can Ship immediately
On Order:
100,000
can ship 7/6/26
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1655
4,000
$0.1583
6,000
$0.1560
8,000
$0.1538
26,000
$0.1437
50,000
$0.1433
100,000 +
$0.1418
Click for Quote
Log in
to unlock special pricing