- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK316B7475ML-T
CELMK316B7475ML-T
Taiyo Yuden
Cap Ceramic 4.7uF 10V X7R 20% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 10V X7R 20% SMD 1206 125°C T/R
Search Keywords: CELMK316B7475MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK316B7475ML-T
-
Alias/AKA:LMK316B7475ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Voltage:10 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0563
4,000
$0.0529
8,000
$0.0506
26,000
$0.0492
50,000
$0.0478
100,000
$0.0459
150,000
$0.0458
250,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing