- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK316B7335ML-T
CELMK316B7335ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 3.3uF ±20% - 10VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 3.3uF ±20% - 10VDC - X7R - 1206 - Tape&Reel
Search Keywords: CELMK316B7335MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK316B7335ML-T
-
Alias/AKA:LMK316B7335ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.0508
6,000
$0.0477
10,000
$0.0457
26,000
$0.0444
50,000
$0.0432
100,000
$0.0414
150,000
$0.0413
250,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing