- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK316B7106KL-T
CELMK316B7106KL-T
Taiyo Yuden
Cap Ceramic 10uF 10V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 10V X7R 10% SMD 1206 125°C T/R
Search Keywords: CELMK316B7106KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK316B7106KL-T
-
Alias/AKA:LMK316B7106KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:10 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0506
6,000
$0.0476
10,000
$0.0455
26,000
$0.0442
50,000
$0.0430
100,000
$0.0413
150,000
$0.0412
250,000 +
$0.0411
Click for Quote
Log in
to unlock special pricing