- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK316AB7226KL-TR
CELMK316AB7226KL-TR
Taiyo Yuden
Cap Ceramic 22uF 10V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 10V X7R 10% SMD 1206 125°C T/R
Search Keywords: CELMK316AB7226KLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK316AB7226KL-TR
-
Alias/AKA:LMK316AB7226KL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Voltage:10 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0905
4,000
$0.0877
6,000
$0.0859
8,000
$0.0839
26,000
$0.0820
50,000
$0.0816
100,000
$0.0812
150,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing