- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK316AB7106KLHT
CELMK316AB7106KLHT
Taiyo Yuden
Cap Ceramic 10uF 10V X7R 10% SMD 1206 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 10V X7R 10% SMD 1206 125°C Automotive T/R
Search Keywords: CELMK316AB7106KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK316AB7106KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:10 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.0560
4,000
$0.0526
8,000
$0.0503
26,000
$0.0489
50,000
$0.0429
100,000
$0.0412
150,000
$0.0411
250,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing