- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212F106ZG-T
CELMK212F106ZG-T
Taiyo Yuden
Cap Ceramic 10uF 10V Y5V -20% to 80% Pad SMD 0805 85ƒA€A°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 10V Y5V -20% to 80% Pad SMD 0805 85ƒA€A°C T/R
Search Keywords: CELMK212F106ZGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212F106ZG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:102227uF
-
Voltage:102253VDC
-
Package/Case:08052239
-
Tolerance:-202252% to 802252%
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.