- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212BJ225MGHT
Taiyo Yuden
CELMK212BJ225MGHT
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 10VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 10VDC - X5R - 0805 - Tape&Reel
Search Keywords: CELMK212BJ225MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212BJ225MGHT
-
Alias/AKA:LMK212BJ225MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CELMK212BJ225MGHT RoHS compliant?
Yes, CELMK212BJ225MGHT is RoHS compliant.
What is the lead time for CELMK212BJ225MGHT?
The standard lead time for CELMK212BJ225MGHT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0411
6,000
$0.0385
12,000
$0.0368
27,000
$0.0363
51,000
$0.0348
102,000
$0.0312
150,000
$0.0300
252,000 +
$0.0299
Click for Quote
Log in
to unlock special pricing