- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212BJ225KG-T
Taiyo Yuden
CELMK212BJ225KG-T
Cap Ceramic 2.2uF 10V X5R 10% SMD 0805 85°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212BJ225KG-T
-
Alias/AKA:LMK212BJ225KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:2.2 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:10 %