- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212BC6226MG-T
CELMK212BC6226MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X6S - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X6S - 0805 - Tape&Reel
Search Keywords: CELMK212BC6226MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212BC6226MG-T
-
Alias/AKA:LMK212BC6226MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,000
$0.1094
6,000
$0.1073
9,000
$0.1063
12,000
$0.1049
27,000
$0.1044
51,000
$0.1041
102,000
$0.1039
150,000 +
$0.1036
Click for Quote
Log in
to unlock special pricing