- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212B7225KGHT
CELMK212B7225KGHT
Taiyo Yuden
Cap Ceramic 2.2uF 10V X7R 10% SMD 0805 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 10V X7R 10% SMD 0805 125°C Automotive T/R
Search Keywords: CELMK212B7225KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212B7225KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:2.2 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0300
9,000
$0.0236
27,000
$0.0226
51,000
$0.0220
102,000
$0.0214
150,000
$0.0193
252,000
$0.0186
501,000 +
$0.0183
Click for Quote
Log in
to unlock special pricing