Image is representational - see mfr. specs

CELMK212B7105MG-T

Taiyo Yuden

Cap Ceramic 1uF 10V X7R 20% SMD 0805 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 1uF 10V X7R 20% SMD 0805 125°C T/R
Search Keywords: CELMK212B7105MGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CELMK212B7105MG-T
  • Alias/AKA:
    LMK212B7105MG-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Capacitance Value:
    1 uF
  • Voltage:
    10 VDC
  • Package/Case:
    0805
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks can ship 8/20/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0265
9,000
$0.0209
27,000
$0.0200
51,000
$0.0197
102,000
$0.0189
150,000
$0.0189
252,000
$0.0182
501,000 +
$0.0181
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!