- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212B7105KD-T
CELMK212B7105KD-T
Taiyo Yuden
Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C T/R
Search Keywords: CELMK212B7105KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212B7105KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0212
12,000
$0.0167
28,000
$0.0159
52,000
$0.0157
100,000
$0.0151
152,000
$0.0150
252,000
$0.0138
500,000 +
$0.0138
Click for Quote
Log in
to unlock special pricing