- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212AC6106KG-T
CELMK212AC6106KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X6S - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X6S - 0805 - Tape&Reel
Search Keywords: CELMK212AC6106KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212AC6106KG-T
-
Alias/AKA:LMK212AC6106KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0419
6,000
$0.0394
12,000
$0.0377
27,000
$0.0371
51,000
$0.0356
102,000
$0.0342
150,000
$0.0337
252,000 +
$0.0332
Click for Quote
Log in
to unlock special pricing