- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212ABJ106KG-T
Taiyo Yuden
CELMK212ABJ106KG-T
Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R
Search Keywords: CELMK212ABJ106KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212ABJ106KG-T
-
Alias/AKA:LMK212ABJ106KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:10 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is CELMK212ABJ106KG-T RoHS compliant?
Yes, CELMK212ABJ106KG-T is RoHS compliant.
What is the lead time for CELMK212ABJ106KG-T?
The standard lead time for CELMK212ABJ106KG-T is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30,000
can ship 10/7/26
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
3,000
$0.0168
9,000
$0.0165
27,000
$0.0161
51,000
$0.0160
102,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing