- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212ABJ106KD-T
CELMK212ABJ106KD-T
Taiyo Yuden
Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R
Search Keywords: CELMK212ABJ106KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212ABJ106KD-T
-
Alias/AKA:LMK212ABJ106KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:10 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0250
8,000
$0.0242
28,000
$0.0236
52,000
$0.0231
100,000
$0.0208
152,000
$0.0204
252,000
$0.0203
500,000 +
$0.0203
Click for Quote
Log in
to unlock special pricing