- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212AB7475MD-TR
CELMK212AB7475MD-TR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X7R - 0805 - Tape&Reel
Search Keywords: CELMK212AB7475MDTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212AB7475MD-TR
-
Alias/AKA:LMK212AB7475MD-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0573
8,000
$0.0548
12,000
$0.0546
28,000
$0.0518
52,000
$0.0466
100,000
$0.0447
152,000
$0.0446
252,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing