- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK107F225ZA-T
CELMK107F225ZA-T
Taiyo Yuden
Cap Ceramic 2.2uF 10V Y5V -20% to 80% SMD 0603 85°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 10V Y5V -20% to 80% SMD 0603 85°C T/R
Search Keywords: CELMK107F225ZAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK107F225ZA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:2.2 uF
-
Voltage:10 VDC
-
Package/Case:0603
-
Tolerance:-20 to 80 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.