Available Replacements
RECOMMENDED REPLACEMENT
LMK063BBJ105MPLF
LMK063BBJ105MPLF

Taiyo Yuden

In Stock: 180,000

Minimum Order: 15,000

VIEW PRODUCT
Image is representational - see mfr. specs

CELMK107F105ZA-T

Taiyo Yuden

Cap Ceramic 1uF 10V Y5V -20% to 80% SMD 0603 85°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 1uF 10V Y5V -20% to 80% SMD 0603 85°C T/R
Search Keywords: CELMK107F105ZAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CELMK107F105ZA-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    1 uF
  • Voltage:
    10 VDC
  • Package/Case:
    0603
  • Tolerance:
    -20 to 80 %
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!