- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK107BJ105KK-T
CELMK107BJ105KK-T
Taiyo Yuden
Cap Ceramic 1uF 10V X5R 10% SMD 0603 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 10V X5R 10% SMD 0603 85°C T/R
Search Keywords: CELMK107BJ105KKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK107BJ105KK-T
-
Alias/AKA:LMK107BJ105KK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:10 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0390
12,000
$0.0311
28,000
$0.0291
52,000
$0.0280
100,000
$0.0279
152,000
$0.0279
252,000
$0.0278
500,000 +
$0.0277
Click for Quote
Log in
to unlock special pricing