- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK107BBJ226MA-T
CELMK107BBJ226MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 0603 - Tape&Reel
Search Keywords: CELMK107BBJ226MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK107BBJ226MA-T
-
Alias/AKA:LMK107BBJ226MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,000
$0.1012
8,000
$0.0997
12,000
$0.0983
28,000
$0.0956
52,000
$0.0828
100,000
$0.0826
152,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing