- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJWK212C6475KD-T
CEJWK212C6475KD-T
Taiyo Yuden
Cap Ceramic 4.7uF 6.3V X6S 10% Wide Terminal SMD 0508 105°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 6.3V X6S 10% Wide Terminal SMD 0508 105°C Paper T/R
Search Keywords: CEJWK212C6475KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJWK212C6475KD-T
-
Alias/AKA:JWK212C6475KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:4.7 uF
-
Voltage:6.3 VDC
-
Package/Case:0508
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0594
8,000
$0.0568
12,000
$0.0567
28,000
$0.0537
52,000
$0.0456
100,000
$0.0438
152,000
$0.0437
252,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing