- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJWK212BJ475KD-T
CEJWK212BJ475KD-T
Taiyo Yuden
Cap Ceramic 4.7uF 6.3V X6S 10% Wide Terminal SMD 0508 105°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 6.3V X6S 10% Wide Terminal SMD 0508 105°C Paper T/R
Search Keywords: CEJWK212BJ475KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJWK212BJ475KD-T
-
Alias/AKA:JWK212BJ475KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:4.7 uF
-
Voltage:6.3 VDC
-
Package/Case:0508
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0853
8,000
$0.0816
12,000
$0.0804
28,000
$0.0771
52,000
$0.0741
100,000
$0.0739
152,000 +
$0.0737
Click for Quote
Log in
to unlock special pricing