- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJWK212BJ106MDHT
CEJWK212BJ106MDHT
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X5R - 0805 - Tape&Reel
Search Keywords: CEJWK212BJ106MDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJWK212BJ106MDHT
-
Alias/AKA:JWK212BJ106MDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.1373
8,000
$0.1356
12,000
$0.1349
28,000
$0.1342
52,000
$0.1336
100,000
$0.1329
152,000 +
$0.1322
Click for Quote
Log in
to unlock special pricing