- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJWK107BJ475MVHT
Taiyo Yuden
CEJWK107BJ475MVHT
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: CEJWK107BJ475MVHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJWK107BJ475MVHT
-
Alias/AKA:JWK107BJ475MVHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is CEJWK107BJ475MVHT RoHS compliant?
Yes, CEJWK107BJ475MVHT is RoHS compliant.
What is the lead time for CEJWK107BJ475MVHT?
The standard lead time for CEJWK107BJ475MVHT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
4,000
$0.1161
8,000
$0.1144
12,000
$0.1128
28,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing