- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJWK105C7224MP-F
CEJWK105C7224MP-F
Taiyo Yuden
Cap Ceramic 0.22uF 6.3V X7S 20% Wide Terminal SMD 0204 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.22uF 6.3V X7S 20% Wide Terminal SMD 0204 125°C T/R
Search Keywords: CEJWK105C7224MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJWK105C7224MP-F
-
Alias/AKA:JWK105C7224MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.22 uF
-
Voltage:6.3 VDC
-
Package/Case:0204
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0229
30,000
$0.0219
50,000
$0.0213
100,000
$0.0207
150,000
$0.0206
250,000
$0.0199
500,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing