- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK325BJ226MY-T
CEJMK325BJ226MY-T
Taiyo Yuden
Cap Ceramic 22uF 6.3V X5R 20% SMD 1210 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 6.3V X5R 20% SMD 1210 85°C T/R
Search Keywords: CEJMK325BJ226MYT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK325BJ226MY-T
-
Alias/AKA:JMK325BJ226MY-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
Buy all 730 in-stock or the regular minimum order quantity of 2000
Stock lot only:
730
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.2222
2,000
$0.2020
4,000
$0.2000
6,000
$0.1951
8,000
$0.1941
10,000
$0.1922
26,000
$0.1912
50,000 +
$0.1903
Click for Quote
Log in
to unlock special pricing