- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK325BJ107MM-T
Taiyo Yuden
CEJMK325BJ107MM-T
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85A°C T/R
Search Keywords: CEJMK325BJ107MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK325BJ107MM-T
-
Alias/AKA:JMK325BJ107MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is CEJMK325BJ107MM-T RoHS compliant?
Yes, CEJMK325BJ107MM-T is RoHS compliant.
What is the lead time for CEJMK325BJ107MM-T?
The standard lead time for CEJMK325BJ107MM-T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,499
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$0.2866
1,000
$0.2700
2,500
$0.2576
5,000
$0.2570
7,500
$0.2563
25,000
$0.2380
50,000 +
$0.2374
Click for Quote
Log in
to unlock special pricing