- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK325BJ106MD-T
CEJMK325BJ106MD-T
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X5R - 1210 - Tape&Reel
Search Keywords: CEJMK325BJ106MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK325BJ106MD-T
-
Alias/AKA:JMK325BJ106MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1273
4,000
$0.1217
6,000
$0.1200
8,000
$0.1197
26,000
$0.1107
50,000
$0.0691
100,000
$0.0689
150,000 +
$0.0687
Click for Quote
Log in
to unlock special pricing