- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK325B7226MMHPR
Taiyo Yuden
CEJMK325B7226MMHPR
Multilayer Ceramic Capacitor - SMD - 22uF (+/-) 20% - 6.3VDC - X7R - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multilayer Ceramic Capacitor - SMD - 22uF (+/-) 20% - 6.3VDC - X7R - 1210 - Tape&Reel
Search Keywords: CEJMK325B7226MMHPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK325B7226MMHPR
-
Alias/AKA:JMK325B7226MMHPR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CEJMK325B7226MMHPR RoHS compliant?
Yes, CEJMK325B7226MMHPR is RoHS compliant.
What is the lead time for CEJMK325B7226MMHPR?
The standard lead time for CEJMK325B7226MMHPR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2850
3,000
$0.2690
5,000
$0.2650
8,000
$0.2489
10,000
$0.2191
25,000
$0.2104
50,000
$0.2099
100,000 +
$0.1870
Click for Quote
Log in
to unlock special pricing