- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK316BJ226KL-T
CEJMK316BJ226KL-T
Taiyo Yuden
Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85A°C T/R
Search Keywords: CEJMK316BJ226KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK316BJ226KL-T
-
Alias/AKA:JMK316BJ226KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Voltage:6.3 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0953
4,000
$0.0867
8,000
$0.0805
26,000
$0.0769
50,000
$0.0767
100,000
$0.0765
150,000
$0.0763
250,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing