- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK316BJ107ML-T
CEJMK316BJ107ML-T
Taiyo Yuden
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85A°C T/R
Search Keywords: CEJMK316BJ107MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK316BJ107ML-T
-
Alias/AKA:JMK316BJ107ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1002227uF
-
Voltage:6.32253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,500
Can Ship immediately
On Order:
20,000
can ship 7/10/26
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.2840
4,000
$0.2692
6,000
$0.2624
8,000
$0.2617
10,000
$0.2507
26,000
$0.2464
50,000 +
$0.2458
Click for Quote
Log in
to unlock special pricing