- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK316B7106KL-T
Taiyo Yuden
CEJMK316B7106KL-T
Cap Ceramic 10uF 6.3V X7R 10% SMD 1206 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 10uF 6.3V X7R 10% SMD 1206 125°C T/R
Search Keywords: CEJMK316B7106KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK316B7106KL-T
-
Alias/AKA:JMK316B7106KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:6.3 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is CEJMK316B7106KL-T RoHS compliant?
Yes, CEJMK316B7106KL-T is RoHS compliant.
What is the lead time for CEJMK316B7106KL-T?
The standard lead time for CEJMK316B7106KL-T is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2,000
$0.0595
4,000
$0.0560
8,000
$0.0538
26,000
$0.0523
50,000
$0.0511
100,000
$0.0492
150,000
$0.0491
250,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing