- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK212BBJ476MG-T
CEJMK212BBJ476MG-T
Taiyo Yuden
Capacitor Ceramic - 47uF - 6.3V - X5R - 20% - Pad SMD 0805 85°C T/R.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Capacitor Ceramic - 47uF - 6.3V - X5R - 20% - Pad SMD 0805 85°C T/R.
Search Keywords: CEJMK212BBJ476MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK212BBJ476MG-T
-
Alias/AKA:JMK212BBJ476MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0557
6,000
$0.0552
9,000
$0.0546
12,000
$0.0545
27,000
$0.0543
51,000
$0.0542
102,000
$0.0541
150,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing