- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK212B7475MGHT
Taiyo Yuden
CEJMK212B7475MGHT
Multi Layer Ceramic Capacitor - 0805 EIA / 2012 JIS - 6.3V - X7R - 4.7uF (+/-) 20% - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - 0805 EIA / 2012 JIS - 6.3V - X7R - 4.7uF (+/-) 20% - Tape&Reel - AEC-Q200
Search Keywords: CEJMK212B7475MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK212B7475MGHT
-
Alias/AKA:JMK212B7475MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CEJMK212B7475MGHT RoHS compliant?
Yes, CEJMK212B7475MGHT is RoHS compliant.
What is the lead time for CEJMK212B7475MGHT?
The standard lead time for CEJMK212B7475MGHT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0553
6,000
$0.0520
12,000
$0.0497
27,000
$0.0483
51,000
$0.0469
102,000
$0.0384
150,000 +
$0.0383
Click for Quote
Log in
to unlock special pricing