- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK212ABJ106MK-T
CEJMK212ABJ106MK-T
Taiyo Yuden
Cap Ceramic 10uF 6.3V X5R 20% SMD 0805 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 6.3V X5R 20% SMD 0805 85°C T/R
Search Keywords: CEJMK212ABJ106MKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK212ABJ106MK-T
-
Alias/AKA:JMK212ABJ106MK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:10 uF
-
Voltage:6.3 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0521
8,000
$0.0511
12,000
$0.0501
28,000
$0.0491
52,000
$0.0481
100,000
$0.0471
152,000
$0.0462
252,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing