- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK107C6475KA-T
CEJMK107C6475KA-T
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 6.3VDC - X6S - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 6.3VDC - X6S - 0603 - Tape&Reel
Search Keywords: CEJMK107C6475KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK107C6475KA-T
-
Alias/AKA:JMK107C6475KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0130
8,000
$0.0118
12,000
$0.0115
28,000
$0.0112
52,000
$0.0112
100,000
$0.0111
252,000
$0.0098
500,000 +
$0.0096
Click for Quote
Log in
to unlock special pricing