- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK107BJ106MA-T
CEJMK107BJ106MA-T
Taiyo Yuden
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85A°C T/R
Search Keywords: CEJMK107BJ106MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK107BJ106MA-T
-
Alias/AKA:JMK107BJ106MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:102227uF
-
Voltage:6.32253VDC
-
Package/Case:06032239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
364,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0138
8,000
$0.0135
12,000
$0.0131
28,000
$0.0128
52,000
$0.0123
100,000
$0.0121
252,000
$0.0121
500,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing